- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN666-1-41-10.0
IUGN666-1-41-10.0
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC
Search Keywords: IUGN666141100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN666-1-41-10.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:3
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$285.97
3
$278.02
6
$207.75
12
$195.40
21 +
$190.20
Click for Quote
Log in
to unlock special pricing