- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN66-1-71-2.50
IUGN66-1-71-2.50
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A
Search Keywords: IUGN66171250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN66-1-71-2.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:2.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$173.63
6
$127.94
12
$120.41
21
$120.11
51
$73.71
102 +
$65.26
Click for Quote
Log in
to unlock special pricing