- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN66-1-64-35.0
Sensata / AIRPAX
IUGN66-1-64-35.0
Circuit Breaker Hydraulic Magnetic 2Pole 35A 250VAC Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 35A 250VAC Medical
Search Keywords: IUGN66164350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN66-1-64-35.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IUGN66-1-64-35.0 RoHS compliant?
Yes, IUGN66-1-64-35.0 is RoHS compliant.
What is the lead time for IUGN66-1-64-35.0?
The standard lead time for IUGN66-1-64-35.0 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$163.15
6
$120.77
12
$113.48
21
$111.98
51
$69.74
102 +
$61.69
Click for Quote
Log in
to unlock special pricing