- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN66-1-53-10.0
Sensata / AIRPAX
IUGN66-1-53-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
Search Keywords: IUGN66153100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN66-1-53-10.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Frequently Asked Questions
Is IUGN66-1-53-10.0 RoHS compliant?
Yes, IUGN66-1-53-10.0 is RoHS compliant.
What is the lead time for IUGN66-1-53-10.0?
The standard lead time for IUGN66-1-53-10.0 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$161.83
6
$119.24
12
$113.74
21
$112.18
51
$68.69
102 +
$61.64
Click for Quote
Log in
to unlock special pricing