- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN66-1-52-2.50
IUGN66-1-52-2.50
Sensata / AIRPAX
A two-pole, sealed-toggle, series-trip hydraulic-magnetic circuit protector with a 2.50A DC rating and a long delay curve.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A two-pole, sealed-toggle, series-trip hydraulic-magnetic circuit protector with a 2.50A DC rating and a long delay curve.
Search Keywords: IUGN66152250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN66-1-52-2.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:2.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$143.42
6
$106.45
12
$100.90
21
$100.65
51
$62.65
102 +
$55.87
Click for Quote
Log in
to unlock special pricing