- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN66-1-51-30.0
IUGN66-1-51-30.0
Sensata / AIRPAX
Circuit Breaker Hyd Mag 2 pl 80VDC 30A panel seal | Sensata - Airpax IUGN66-1-51-30.0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hyd Mag 2 pl 80VDC 30A panel seal | Sensata - Airpax IUGN66-1-51-30.0
Search Keywords: IUGN66151300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN66-1-51-30.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$161.83
6
$119.24
12
$113.74
21
$112.18
51
$68.69
102 +
$61.64
Click for Quote
Log in
to unlock special pricing