- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN6-1REC4-62-1.00
IUGN6-1REC4-62-1.00
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 1A 240VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 1A 240VAC/80VDC
Search Keywords: IUGN61REC462100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN6-1REC4-62-1.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$85.62
6
$63.47
12
$59.68
21
$58.07
51
$36.54
102 +
$32.42
Click for Quote
Log in
to unlock special pricing