- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN6-1REC4-51-4.00
IUGN6-1REC4-51-4.00
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 4A 125VAC Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 4A 125VAC Medical
Search Keywords: IUGN61REC451400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN6-1REC4-51-4.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$107.56
6
$79.13
12
$73.32
21
$69.30
51
$43.60
102 +
$38.15
Click for Quote
Log in
to unlock special pricing