- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN6-1-63F-20.0
Sensata / AIRPAX
IUGN6-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC
Search Keywords: IUGN6163F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN6-1-63F-20.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IUGN6-1-63F-20.0 RoHS compliant?
Yes, IUGN6-1-63F-20.0 is RoHS compliant.
What is the lead time for IUGN6-1-63F-20.0?
The standard lead time for IUGN6-1-63F-20.0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3
$75.23
6
$73.07
12
$71.90
21
$56.28
51
$43.18
102 +
$39.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT