- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN6-1-62-5.00
IUGN6-1-62-5.00
Sensata / AIRPAX
Circuit Breaker Hyd Mag 1 pl 250VAC 5A panel seal | Sensata - Airpax IUGN6-1-62-5.00
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hyd Mag 1 pl 250VAC 5A panel seal | Sensata - Airpax IUGN6-1-62-5.00
Search Keywords: IUGN6162500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN6-1-62-5.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$77.25
6
$57.31
12
$53.84
21
$53.46
51
$32.98
102 +
$29.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT