- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN6-1-62-10.0
IUGN6-1-62-10.0
Sensata / AIRPAX
Magnetic Circuit Breaker Provides Low-Cost Power Switching
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker Provides Low-Cost Power Switching
Search Keywords: IUGN6162100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN6-1-62-10.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
On Order:
25
can ship 5/18/26
Minimum Order Quantity:
3
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$94.19
6
$88.96
12
$87.03
27
$77.55
51
$55.06
75 +
$41.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments