- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN6-1-59-20.0
Sensata / AIRPAX
IUGN6-1-59-20.0
Magnetic Circuit Breaker Provides Low-Cost Power Switching
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Magnetic Circuit Breaker Provides Low-Cost Power Switching
Search Keywords: IUGN6159200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN6-1-59-20.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IUGN6-1-59-20.0 RoHS compliant?
Yes, IUGN6-1-59-20.0 is RoHS compliant.
What is the lead time for IUGN6-1-59-20.0?
The standard lead time for IUGN6-1-59-20.0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3
$107.53
6
$101.56
12
$99.35
21
$77.55
51
$55.51
102 +
$52.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT