- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN6-1-52-30.0
IUGN6-1-52-30.0
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 30A
Search Keywords: IUGN6152300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN6-1-52-30.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$77.25
6
$57.31
12
$53.84
21
$53.46
51
$32.98
102 +
$29.18
Click for Quote
Log in
to unlock special pricing