- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN6-1-51-5.00
IUGN6-1-51-5.00
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 5A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 80VDC
Search Keywords: IUGN6151500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN6-1-51-5.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$94.19
6
$88.96
12
$87.03
21
$77.55
51
$55.06
102 +
$40.18
Click for Quote
Log in
to unlock special pricing