- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN6-1-51-40.0
IUGN6-1-51-40.0
Sensata / AIRPAX
Magnetic Circuit Breaker Provides Low-Cost Power Switching
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker Provides Low-Cost Power Switching
Search Keywords: IUGN6151400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN6-1-51-40.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:40 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$97.05
6
$71.46
12
$66.14
21
$65.20
51
$39.36
102 +
$34.33
Click for Quote
Log in
to unlock special pricing