- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN11-1-62-5.00
IUGN11-1-62-5.00
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A
Search Keywords: IUGN11162500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGN11-1-62-5.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
25
can ship 7/3/26
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$151.79
6
$148.49
12
$143.80
21
$121.28
51
$94.06
102 +
$70.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT