- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGH6666-1-49-4.00-Q-91
IUGH6666-1-49-4.00-Q-91
Sensata / AIRPAX
Magnetic Circuit Protectors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Magnetic Circuit Protectors
Search Keywords: IUGH6666149400Q91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGH6666-1-49-4.00-Q-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:4
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$363.52
3
$358.47
6 +
$264.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments