- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGH666-1-41-20.0-01
IUGH666-1-41-20.0-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 20A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 20A 250VAC
Search Keywords: IUGH66614120001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGH666-1-41-20.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$229.63
6
$171.61
12
$161.61
21
$157.62
51
$99.15
102 +
$87.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT