- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGH66-1-72-5.00-01
IUGH66-1-72-5.00-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC/80VDC
Search Keywords: IUGH6617250001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGH66-1-72-5.00-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$132.46
6
$98.95
12
$90.37
21
$86.66
51
$54.55
102 +
$47.63
Click for Quote
Log in
to unlock special pricing