- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGH66-1-64-15.0-CQ-01
IUGH66-1-64-15.0-CQ-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A
Search Keywords: IUGH66164150CQ01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGH66-1-64-15.0-CQ-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$135.11
6
$100.93
12
$92.18
21
$88.39
51
$55.64
102 +
$48.58
Click for Quote
Log in
to unlock special pricing