- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGH66-1-51-20.0-Q-01
IUGH66-1-51-20.0-Q-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
Search Keywords: IUGH66151200Q01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGH66-1-51-20.0-Q-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
3
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$106.23
6
$79.36
12
$74.10
21
$72.62
51
$45.71
102 +
$40.48
Click for Quote
Log in
to unlock special pricing