- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGH66-1-42-20.0-A-01
Sensata / AIRPAX
IUGH66-1-42-20.0-A-01
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
Search Keywords: IUGH66142200A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGH66-1-42-20.0-A-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IUGH66-1-42-20.0-A-01 RoHS compliant?
Yes, IUGH66-1-42-20.0-A-01 is RoHS compliant.
What is the lead time for IUGH66-1-42-20.0-A-01?
The standard lead time for IUGH66-1-42-20.0-A-01 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3
$143.52
6
$107.24
12
$100.89
21
$99.51
51
$62.60
102 +
$54.68
Click for Quote
Log in
to unlock special pricing