- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGH11-1-62F-15.0-91
IUGH11-1-62F-15.0-91
Sensata / AIRPAX
A two-pole, 15.0A hydraulic-magnetic circuit protector with push-on terminals, a series configuration, and a 50/60Hz long dela ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A two-pole, 15.0A hydraulic-magnetic circuit protector with push-on terminals, a series configuration, and a 50/60Hz long delay with an inertial delay feature.
Search Keywords: IUGH11162F15091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGH11-1-62F-15.0-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$136.81
6
$102.21
12
$93.30
21
$89.47
51
$56.27
102 +
$49.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT