- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGF66-1-63-20.0-11-U
Sensata / AIRPAX
IUGF66-1-63-20.0-11-U
Magnetic Circuit Breaker Provides Low-Cost Power Switching
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Magnetic Circuit Breaker Provides Low-Cost Power Switching
Search Keywords: IUGF6616320011U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUGF66-1-63-20.0-11-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IUGF66-1-63-20.0-11-U RoHS compliant?
Yes, IUGF66-1-63-20.0-11-U is RoHS compliant.
What is the lead time for IUGF66-1-63-20.0-11-U?
The standard lead time for IUGF66-1-63-20.0-11-U is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$131.12
6
$96.51
12
$89.78
21
$87.78
51
$54.25
102 +
$47.53
Click for Quote
Log in
to unlock special pricing