- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG666-33445-2
IUG666-33445-2
Sensata / AIRPAX
Circuit Breaker HydMag 3 pl 250VAC 30A 65VAC VT | Sensata - Airpax IUG666-33445-2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker HydMag 3 pl 250VAC 30A 65VAC VT | Sensata - Airpax IUG666-33445-2
Search Keywords: IUG666334452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG666-33445-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$138.47
10
$96.37
25 +
$65.29
Click for Quote
Log in
to unlock special pricing