- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG666-1-42-20.0-01
Sensata / AIRPAX
IUG666-1-42-20.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC
Search Keywords: IUG66614220001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG666-1-42-20.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IUG666-1-42-20.0-01 RoHS compliant?
Yes, IUG666-1-42-20.0-01 is RoHS compliant.
What is the lead time for IUG666-1-42-20.0-01?
The standard lead time for IUG666-1-42-20.0-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$239.34
6
$177.19
12
$166.45
21
$164.24
51
$102.26
102 +
$90.50
Click for Quote
Log in
to unlock special pricing