- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG66-1-63-40.0-01
IUG66-1-63-40.0-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 40A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 40A 250VAC
Search Keywords: IUG6616340001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG66-1-63-40.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$148.621
3
$135.110
6
$100.930
12
$92.180
21
$88.390
51
$55.640
102 +
$48.580
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT