- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG66-1-62F-10.0-Q-01
IUG66-1-62F-10.0-Q-01
Sensata / AIRPAX
Cir Brkr, Hydmag, 3 Pl, 250Vac, 5A |Sensata/airpax IUG66-1-62F-10.0-Q-01
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr, Hydmag, 3 Pl, 250Vac, 5A |Sensata/airpax IUG66-1-62F-10.0-Q-01
Search Keywords: IUG66162F100Q01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG66-1-62F-10.0-Q-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$128.095
3
$116.450
6
$87.030
12
$81.230
21
$79.600
51
$50.110
102 +
$44.390
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments