- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG66-1-62-25.0-CQ-90
Sensata / AIRPAX
IUG66-1-62-25.0-CQ-90
Circuit Breaker Hydraulic Magnetic 2Pole 25A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 25A
Search Keywords: IUG66162250CQ90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG66-1-62-25.0-CQ-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:25 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IUG66-1-62-25.0-CQ-90 RoHS compliant?
Yes, IUG66-1-62-25.0-CQ-90 is RoHS compliant.
What is the lead time for IUG66-1-62-25.0-CQ-90?
The standard lead time for IUG66-1-62-25.0-CQ-90 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$133.02
6
$97.74
12
$90.75
21
$88.58
51
$54.72
102 +
$47.81
Click for Quote
Log in
to unlock special pricing