- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG66-1-61F-5.00-Q-01
IUG66-1-61F-5.00-Q-01
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 5A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 5A 277VAC
Search Keywords: IUG66161F500Q01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG66-1-61F-5.00-Q-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$116.45
6
$87.03
12
$81.23
21
$79.60
51
$50.11
102 +
$44.39
Click for Quote
Log in
to unlock special pricing