- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG6-4-53-2.50-01
Sensata / AIRPAX
IUG6-4-53-2.50-01
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Search Keywords: IUG645325001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG6-4-53-2.50-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:2.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IUG6-4-53-2.50-01 RoHS compliant?
Yes, IUG6-4-53-2.50-01 is RoHS compliant.
What is the lead time for IUG6-4-53-2.50-01?
The standard lead time for IUG6-4-53-2.50-01 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3
$66.67
6
$49.77
12
$47.20
21
$46.19
51
$28.43
102 +
$25.54
Click for Quote
Log in
to unlock special pricing