- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG6-1REC4-52-5.00-01
IUG6-1REC4-52-5.00-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 5A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 80VDC
Search Keywords: IUG61REC45250001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG6-1REC4-52-5.00-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$70.26
6
$52.54
12
$48.65
27
$32.02
51
$28.06
102
$25.19
252 +
$20.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT