- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG6-1-62-1.00-Q-01
IUG6-1-62-1.00-Q-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC
Search Keywords: IUG6162100Q01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG6-1-62-1.00-Q-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:2772868VAC
-
Number of Poles:12860
-
Current Rating:1 A
-
Terminal Design:Screw2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$65.428
3
$59.480
6
$44.440
12
$41.140
27
$27.860
51
$24.750
102
$21.310
252 +
$17.170
Click for Quote
Log in
to unlock special pricing