- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG6-1-62-10.0-Q-01
Sensata / AIRPAX
IUG6-1-62-10.0-Q-01
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
Search Keywords: IUG6162100Q01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG6-1-62-10.0-Q-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IUG6-1-62-10.0-Q-01 RoHS compliant?
Yes, IUG6-1-62-10.0-Q-01 is RoHS compliant.
What is the lead time for IUG6-1-62-10.0-Q-01?
The standard lead time for IUG6-1-62-10.0-Q-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$59.27
6
$43.53
12
$40.37
27
$26.84
51
$24.27
102
$21.20
252 +
$16.94
Click for Quote
Log in
to unlock special pricing