- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG1-4-59-.100-A-01
IUG1-4-59-.100-A-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 0.1A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 0.1A 277VAC
Search Keywords: IUG1459100A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG1-4-59-.100-A-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$74.28
6
$55.46
12
$51.36
27
$33.80
51
$29.67
102
$26.60
252 +
$21.49
Click for Quote
Log in
to unlock special pricing