- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG1-1REC5-69-.100-Q-21
IUG1-1REC5-69-.100-Q-21
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 0.1A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 0.1A 277VAC
Search Keywords: IUG11REC569100Q21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG1-1REC5-69-.100-Q-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$57.48
6
$42.94
12
$40.40
27
$26.96
51
$24.35
102
$21.82
252 +
$17.90
Click for Quote
Log in
to unlock special pricing