- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG1-1REC4-62-2.50-CQ-01
IUG1-1REC4-62-2.50-CQ-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Search Keywords: IUG11REC462250CQ01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG1-1REC4-62-2.50-CQ-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:2.5 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$71.03
6
$53.05
12
$49.09
27
$32.36
51
$28.41
102
$25.52
252 +
$20.53
Click for Quote
Log in
to unlock special pricing