- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG1-1-59-.500-Q-01
IUG1-1-59-.500-Q-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 277VAC
Search Keywords: IUG1159500Q01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG1-1-59-.500-Q-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:0.5 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$62.09
6
$46.43
12
$42.97
27
$28.23
51
$25.86
102
$22.27
252 +
$17.97
Click for Quote
Log in
to unlock special pricing