- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG1-1-51-15.0-Q-91
IUG1-1-51-15.0-Q-91
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 15A
Search Keywords: IUG1151150Q91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG1-1-51-15.0-Q-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$78.68
5
$37.28
10
$15.27
25
$12.40
50
$11.48
100
$10.90
250
$9.05
500 +
$8.73
Click for Quote
Log in
to unlock special pricing