- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG1-1-42-5.00-01
IUG1-1-42-5.00-01
Sensata / AIRPAX
Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC, 15A, Snap In Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC, 15A, Snap In Mount
Search Keywords: IUG114250001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG1-1-42-5.00-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$64.00
6
$47.85
12
$44.25
27
$29.19
51
$26.70
102
$22.99
252 +
$18.49
Click for Quote
Log in
to unlock special pricing