- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPG1-1REC4-52-303-00-V
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
IPG1-1REC4-52-303-00-V
Circuit Breaker Magnetic 1Pole 30A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 30A
Search Keywords: IPG11REC45230300V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPG1-1REC4-52-303-00-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IPG1-1REC4-52-303-00-V discontinued?
Yes, IPG1-1REC4-52-303-00-V from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces IPG1-1REC4-52-303-00-V?
The recommended replacement for IPG1-1REC4-52-303-00-V is IEG1-1REC4-52-30.0-01-V from Sensata / AIRPAX, available from OnlineComponents.com.
Is IPG1-1REC4-52-303-00-V RoHS compliant?
Yes, IPG1-1REC4-52-303-00-V is RoHS compliant.
What is the lead time for IPG1-1REC4-52-303-00-V?
The standard lead time for IPG1-1REC4-52-303-00-V is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.