- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPAP-1-1-52-30.0-S-01
IPAP-1-1-52-30.0-S-01
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 30A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 30A 80VDC
Search Keywords: IPAP1152300S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPAP-1-1-52-30.0-S-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Solder
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$69.34
5
$56.20
10
$50.37
25
$45.57
50
$41.18
100
$37.60
250 +
$34.67
Click for Quote
Log in
to unlock special pricing