- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPAP-1-1-52-25.0-S-01
IPAP-1-1-52-25.0-S-01
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 25A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 25A 80VDC
Search Keywords: IPAP1152250S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPAP-1-1-52-25.0-S-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Solder
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$80.14
5
$37.90
10
$15.55
25
$12.60
50
$11.67
100
$11.04
250
$9.17
500 +
$8.85
Click for Quote
Log in
to unlock special pricing