- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPAP-11-1-600F-30.0-S-01-T
IPAP-11-1-600F-30.0-S-01-T
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 30A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 30A 240VAC
Search Keywords: IPAP111600F300S01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPAP-11-1-600F-30.0-S-01-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:PC Pin
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$122.26
5
$106.71
10
$96.54
20
$94.60
50
$83.14
100 +
$77.57
Click for Quote
Log in
to unlock special pricing