- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPAH-666-1-400-15.0-A-01-T
Sensata / AIRPAX
IPAH-666-1-400-15.0-A-01-T
Circuit Breaker Magnetic 3Pole 15A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 3Pole 15A 250VAC
Search Keywords: IPAH6661400150A01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPAH-666-1-400-15.0-A-01-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IPAH-666-1-400-15.0-A-01-T RoHS compliant?
Yes, IPAH-666-1-400-15.0-A-01-T is RoHS compliant.
What is the lead time for IPAH-666-1-400-15.0-A-01-T?
The standard lead time for IPAH-666-1-400-15.0-A-01-T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$193.87
5
$171.14
10
$155.94
20
$155.56
50
$133.37
100 +
$125.21
Click for Quote
Log in
to unlock special pricing