- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPAH-66-1-62-15.0-A-01
IPAH-66-1-62-15.0-A-01
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 15A
Search Keywords: IPAH66162150A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPAH-66-1-62-15.0-A-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$95.70
5
$83.55
10
$76.10
20
$74.05
50
$65.11
100 +
$60.69
Click for Quote
Log in
to unlock special pricing