- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPA-6-1-61-15.0-A-01-T
IPA-6-1-61-15.0-A-01-T
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC
Search Keywords: IPA6161150A01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPA-6-1-61-15.0-A-01-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Ships today, if you order in
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$83.91
5
$56.94
10
$52.97
25
$48.05
50
$40.59
100
$36.84
250 +
$32.09
Click for Quote
Log in
to unlock special pricing