- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPA-1-1-52-20.0-A-01-T
IPA-1-1-52-20.0-A-01-T
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 20A 65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 1Pole 20A 65VDC
Search Keywords: IPA1152200A01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPA-1-1-52-20.0-A-01-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:65 VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
2
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$54.47
5
$44.16
10
$39.53
25
$36.30
50
$32.29
100
$30.37
250 +
$27.21
Click for Quote
Log in
to unlock special pricing