- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPA-11-1-51-25.0-01
IPA-11-1-51-25.0-01
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 25A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 25A 80VDC
Search Keywords: IPA1115125001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPA-11-1-51-25.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$88.80
5
$77.47
10
$70.57
20
$68.67
50
$60.38
100 +
$56.66
Click for Quote
Log in
to unlock special pricing