- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPA-111-1-62-25.0-A-01-T
IPA-111-1-62-25.0-A-01-T
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC
Search Keywords: IPA111162250A01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPA-111-1-62-25.0-A-01-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$154.06
5
$137.84
10
$125.65
20
$123.93
50
$107.43
100 +
$99.49
Click for Quote
Log in
to unlock special pricing